DIVIDER INSERT FOR 1605AIR | Peli
Divider insert for 1605Air, (L x W) 660 x 356 mm, 2.835 kg, DIVIDER INSERT FOR 1605AIR
Order No.: 07L0148
EAN: 0019428146948
MPN:
DIVIDER INSERT FOR 1605AIR
490354
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
322.4186 € *
Standard delivery time from the manufacturer is: 1 Week
Fotoeinsatz passend zu allen Peli Air Koffern der 1605 Serie.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | divider insert for 1605Air | |
| ESD protection | No | |
| Width | 356 mm | |
| Length | 660 mm | |
| Weight | 2.835 kg | |
| Material | PUR |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 63079098 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |