DIVIDER INSERT FOR 1557AIR | Peli

Divider insert for 1557Air, (L x W) 440 x 330 mm, 1.393 kg, DIVIDER INSERT FOR 1557AIR

Order No.: 07L0142
EAN: 0019428133634
MPN:
DIVIDER INSERT FOR 1557AIR
490583
DIVIDER INSERT FOR 1557AIR Peli Trolleys, bags, cases and holders
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
285.1954 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
285.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
285.1954 €
Photo Kit suitable to all Peli Air 1557 Cases.
Technical specifications
Filter Property Value
Version divider insert for 1557Air
ESD protection No
Width 330 mm
Length 440 mm
Weight 1.393 kg
Material PUR
Logistics
Property Value
Customs tariff number 63079098
Country of origin US
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant