1720 EMPTY | Peli
Protective case, empty, (L x W x D) 1066 x 344 x 133 mm, 7.6 kg, 1720 EMPTY
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
512.533 € *
Standard delivery time from the manufacturer is: 1 Week
Protector Case™ is watertight, crushproof, and dustproof. Automatic Pressure Equalization Valve - balances interior pressure, keeps water out. O-ring seal. Open cell core with solid wall design - strong, light weight. • version: empty • lid depth: 44 • inner width: 343 • inner hight: 133 • inner length: 1066
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | protective case | |
| Additional parts | empty | |
| ESD protection | No | |
| Width | 344 mm | |
| Depth | 133 mm | |
| Length | 1066 mm | |
| Weight | 7.6 kg | |
| Material | PP |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 42021250 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |