1637AIR EMPTY | Peli
Protective case, empty, (L x W x D) 595 x 446 x 337 mm, 6.9 kg, 1637AIR EMPTY
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
685.5352 € *
Standard delivery time from the manufacturer is: 1 Week
• Super-light proprietary HPX²™ Polymer • Automatic Purge Valve - Keeps water and dust out while balancing air pressure • Business card holder • Protection: IP67 • version: empty • lid depth: 51 • inner width: 446 • inner hight: 337 • inner length: 595
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | protective case | |
| Additional parts | empty | |
| ESD protection | No | |
| Width | 446 mm | |
| Depth | 337 mm | |
| Length | 595 mm | |
| Weight | 6.9 kg | |
| Material | plastic |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 42021250 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |