1615AIR EMPTY | Peli
Protective case, empty, (L x W x D) 752 x 394 x 238 mm, 6.4 kg, 1615AIR EMPTY
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
659.2481 € *
Standard delivery time from the manufacturer is: 1 Week
• Quiet rolling stainless-steel bearing wheels • Retractable extension handle • Maximum airline check-in size • Super-light proprietary HPX²™ Polymer • Automatic Purge Valve - Keeps water and dust out while balancing air pressure • Business card holder • Protection: IP67 • 40 % lighter as the comparable 1670 cases • version: empty • lid depth: 51 • inner width: 394 • inner hight: 238 • inner length: 752
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | protective case | |
| Additional parts | empty | |
| ESD protection | No | |
| Width | 394 mm | |
| Depth | 238 mm | |
| Length | 752 mm | |
| Weight | 6.4 kg | |
| Material | plastic |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 42021250 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |