1610 EMPTY | Peli
Protective case, empty, (L x W x D) 422 x 550 x 268 mm, 9.07 kg, 1610 EMPTY
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
481.3193 € *
Standard delivery time from the manufacturer is: 1 Week
Protector Case™ is watertight, crushproof, and dustproof. Automatic Pressure Equalization Valve - balances interior pressure, keeps water out. O-ring seal. Open cell core with solid wall design - strong, light weight. • version: empty • lid depth: 52 • inner width: 424 • inner hight: 270 • inner length: 553
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | protective case | |
| Additional parts | empty | |
| ESD protection | No | |
| Width | 550 mm | |
| Depth | 268 mm | |
| Length | 422 mm | |
| Weight | 9.07 kg | |
| Material | PP |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 42021250 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |