1607AIR WITH DIVIDER | Peli

Protective case, divider insert, (L x W x D) 660 x 356 x 213 mm, 5.3 kg, 1607AIR WITH DIVIDER

Order No.: 07L0151
EAN: 0019428152383
MPN:
1607AIR WITH DIVIDER
490392
Series: 1607
1607AIR WITH DIVIDER Peli Trolleys, bags, cases and holders Image 1
1607AIR WITH DIVIDER Peli Trolleys, bags, cases and holders Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
868.0574 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
868.06 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
868.0574 €
• Super-light proprietary HPX²™ Polymer • Automatic Purge Valve - Keeps water and dust out while balancing air pressure • Business card holder • Protection: IP67 • With wheels and telescopic handle • version: dividers • lid depth: 51 • inner width: 402 • inner hight: 295 • inner length: 535
Technical specifications
Filter Property Value
Version protective case
Additional parts divider insert
ESD protection No
Width 356 mm
Depth 213 mm
Length 660 mm
Weight 5.3 kg
Material PP
Logistics
Property Value
Customs tariff number 42021250
Country of origin US
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant