1605AIR WITH FOAM | Peli
Protective case, foam insert, (L x W x D) 2600 x 1400 x 213 mm, 5.3 kg, 1605AIR WITH FOAM
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
579.4943 € *
Standard delivery time from the manufacturer is: 1 Week
• Super-light proprietary HPX²™ Polymer • Automatic Purge Valve - Keeps water and dust out while balancing air pressure • Business card holder • Protection: IP67 • 33 % lighter as the comparable 1600 cases • version: with foam • lid depth: 51 • inner width: 356 • inner hight: 213 • inner length: 660
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | protective case | |
| Additional parts | foam insert | |
| ESD protection | No | |
| Width | 1400 mm | |
| Depth | 213 mm | |
| Length | 2600 mm | |
| Weight | 5.3 kg | |
| Material | PP |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 42021250 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |