1557AIR WITH DIVIDER | Peli
Protective case, divider insert, (L x W x D) 440 x 330 x 248 mm, 3.7 kg, 1557AIR WITH DIVIDER
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
660.8308 € *
Standard delivery time from the manufacturer is: 1 Week
• Super-light proprietary HPX²™ Polymer • Protection IP67 • Retractable extension handle • Business card holder • version: dividers • lid depth: 51 • inner width: 330 • inner hight: 248 • inner length: 440
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | protective case | |
| Additional parts | divider insert | |
| ESD protection | No | |
| Width | 330 mm | |
| Depth | 248 mm | |
| Length | 440 mm | |
| Weight | 3.7 kg | |
| Material | PP |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 42021250 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |