1555AIR EMPTY | Peli
Protective case, empty, (L x W x D) 584 x 373 x 190 mm, 3.3 kg, 1555AIR EMPTY
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
418.3326 € *
Standard delivery time from the manufacturer is: 3 Weeks
• Super-light proprietary HPX²™ Polymer • Automatic Purge Valve - Keeps water and dust out while balancing air pressure • Business card holder • Protection: IP67 • 35 % lighter as the comparable 1550 cases • version: empty • lid depth: 51 • inner width: 324 • inner hight: 191 • inner length: 584
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | protective case | |
| Additional parts | empty | |
| ESD protection | No | |
| Width | 373 mm | |
| Depth | 190 mm | |
| Length | 584 mm | |
| Weight | 3.3 kg | |
| Material | plastic |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 42021250 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |