1550 WITH DIVIDER | Peli
Protective case, divider insert, (L x W x D) 524 x 428 x 206 mm, 5.4 kg, 1550 WITH DIVIDER
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
499.0027 € *
Standard delivery time from the manufacturer is: 1 Week
Protector Case™ is watertight, crushproof, and dustproof. Automatic Pressure Equalization Valve - balances interior pressure, keeps water out. O-ring seal. Open cell core with solid wall design - strong, light weight. Case with dividers. Nylon segments are easy to adjust with Velcro®. • version: dividers • lid depth: 44 • inner width: 355 • inner hight: 193 • inner length: 468
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | protective case | |
| Additional parts | divider insert | |
| ESD protection | No | |
| Width | 428 mm | |
| Depth | 206 mm | |
| Length | 524 mm | |
| Weight | 5.4 kg | |
| Material | PP |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 42021250 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |