1535AIR EMPTY | Peli
Protective case, empty, (L x W x D) 510 x 280 x 180 mm, 3 kg, 1535AIR EMPTY
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
429.2687 € *
Standard delivery time from the manufacturer is: 1 Week
• Super-light proprietary HPX²™ Polymer • Protection IP67 • Retractable extension handle • Quiet rolling stainless-steel bearing wheels • Maximum airline carry on size • Business card holder • 28 % lighter as the comparable 1510 cases • version: empty • lid depth: 51 • inner width: 284 • inner hight: 183 • inner length: 518
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | protective case | |
| Additional parts | empty | |
| ESD protection | No | |
| Width | 280 mm | |
| Depth | 180 mm | |
| Length | 510 mm | |
| Weight | 3 kg | |
| Material | plastic |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 42021250 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |