1525AIR WITH FOAM | Peli

Protective case, foam insert, (L x W x D) 521 x 287 x 171 mm, 2.72 kg, 1525AIR WITH FOAM

Order No.: 07L0119
EAN: 0019428136383
MPN:
1525AIR WITH FOAM
490305
Series: 1525
1525AIR WITH FOAM Peli Trolleys, bags, cases and holders
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
427.0791 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
427.08 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
427.0791 €
• Super-light proprietary HPX²™ Polymer • Automatic Purge Valve - Keeps water and dust out while balancing air pressure • Business card holder • Protection: IP67 • 28 % lighter as the comparable 1520 cases • version: with foam • lid depth: 51 • inner width: 287 • inner hight: 171 • inner length: 521
Technical specifications
Filter Property Value
Version protective case
Additional parts foam insert
ESD protection No
Width 287 mm
Depth 171 mm
Length 521 mm
Weight 2.72 kg
Material plastic
Logistics
Property Value
Customs tariff number 42021250
Country of origin US
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant