1510-LOC, | Peli
Protective case, empty, (L x W x D) 501 x 279 x 193 mm, 5.4 kg, 1510-LOC,
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
644.7063 € *
Standard delivery time from the manufacturer is: 1 Week
2 in 1 protection: detachable computer sleeve and accessories pouch. Maximum airline carry on size. Strong polyurethane wheels with stainless steel bearings. Watertight, crushproof, and dustproof. Automatic Pressure Equalization Valve - balances interior pressure, keeps water out. Comfortable rubber over-molded top and side handles. Easy open Double Throw latches. O-ring seal. Open cell core with solid wall design - strong, light weight. Retractable extension handle. • version: laptop • lid depth: 45 • inner width: 289 • inner hight: 192 • inner length: 514
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | protective case | |
| Additional parts | empty | |
| ESD protection | No | |
| Width | 279 mm | |
| Depth | 193 mm | |
| Length | 501 mm | |
| Weight | 5.4 kg | |
| Material | PP |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 42021250 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |