1507AIR WITH TREKPAK | Peli
Protective case, TrekPak insert, (L x W x D) 385 x 289 x 216 mm, 3.3 kg, 1507AIR WITH TREKPAK
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
552.5765 € *
Standard delivery time from the manufacturer is: 1 Week
• Super-light proprietary HPX²™ Polymer • Automatic Purge Valve - Keeps water and dust out while balancing air pressure • Business card holder • Protection: IP67 • version: TrekPak • lid depth: 52 • inner width: 289 • inner hight: 216 • inner length: 385
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | protective case | |
| Additional parts | TrekPak insert | |
| ESD protection | No | |
| Width | 289 mm | |
| Depth | 216 mm | |
| Length | 385 mm | |
| Weight | 3.3 kg | |
| Material | plastic |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 42021250 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |