1495-CC.D-1 | Peli
Protective case for Notbook to 17", (L x W x D) 479 x 333 x 97 mm, 5.03 kg, 1495-CC.D-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
552.0172 € *
Standard delivery time from the manufacturer is: 1 Week
Laptop case fits up to 17" laptops. Watertight, crushproof, and dustproof. Automatic Pressure Equalization Valve - balances interior pressure, keeps water out. 3 dial combination lock included. Easy open Double Throw latches. Fold down overmolded handle. Lid organizer, shock absorbing tray, and padded shoulder strap. Nylon padded computer sleeve and accessories pouch. • lid depth: 28 • inner width: 333 • inner hight: 97 • inner length: 479
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | protective case for Notbook to 17" | |
| ESD protection | No | |
| Width | 333 mm | |
| Depth | 97 mm | |
| Length | 479 mm | |
| Weight | 5.03 kg | |
| Material | PP |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 42021250 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |