1485AIR WITH TREKPAK | Peli
Protective case, TrekPak insert, (L x W x D) 451 x 259 x 165 mm, 2.16 g, 1485AIR WITH TREKPAK
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
464.6355 € *
Standard delivery time from the manufacturer is: 1 Week
• Super-light proprietary HPX²™ Polymer • Automatic Purge Valve - Keeps water and dust out while balancing air pressure • Business card holder •Protection: IP67 • 26 % lighter as the comparable 1500 cases • version: with TrekPak • lid depth: 46 • inner width: 259 • inner hight: 156 • inner length: 451
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | protective case | |
| Additional parts | TrekPak insert | |
| ESD protection | No | |
| Width | 259 mm | |
| Depth | 165 mm | |
| Length | 451 mm | |
| Weight | 2.16 g | |
| Material | plastic |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 42021250 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |