1440 WITH FOAM | Peli
Protective case, foam insert, (L x W x D) 434 x 406 x 406 mm, 7.5 kg, 1440 WITH FOAM
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
381.2879 € *
Standard delivery time from the manufacturer is: 1 Week
Protector Case™ is watertight, crushproof, and dustproof. Automatic Pressure Equalization Valve - balances interior pressure, keeps water out. O-ring seal. Open cell core with solid wall design - strong, light weight. Pick N Pluck™ foam can be adjusted to your requirments. • version: with foam • lid depth: 51 • inner width: 406 • inner hight: 190 • inner length: 434
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | protective case | |
| Additional parts | foam insert | |
| ESD protection | No | |
| Width | 406 mm | |
| Depth | 406 mm | |
| Length | 434 mm | |
| Weight | 7.5 kg | |
| Material | PP |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 42021250 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |