0915 SD CARD | Peli
Protective case for 12 SD cards, (L x W x D) 122 x 57 x 140 mm, 1 kg, 0915 SD CARD
Order No.: 07L0112
EAN: 0019428132798
MPN:
0915 SD CARD
490124
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
37.5207 € *
Standard delivery time from the manufacturer is: 1 Week
• Stores 12 SD cards, 6 mini SD cards and 6 micro SD cards (not inclided) • Insert liner absorbs shock and protects memory cards • Made of tough Polycarbonate resin • Water resistant seal (IPx4) • inner width: 57 • inner hight: 14 • inner length: 122
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | protective case for 12 SD cards | |
| ESD protection | No | |
| Width | 57 mm | |
| Depth | 140 mm | |
| Length | 122 mm | |
| Weight | 1 kg | |
| Material | PC |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |