0550 WITH FOAM | Peli
Protective case, foam insert, (L x W x D) 1208 x 611 x 449 mm, 43.09 kg, 0550 WITH FOAM
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2,102.9204 € *
Standard delivery time from the manufacturer is: 1 Week
Built to move: by forklift, by wheel or by hand. Fit six 0550 Cases per 463L military pallet, 18 when stacked! Over 311m3 of storage space. Dual Integrated Automatic Pressure Equalization Valves. Easy open Double Throw latches. Four extra-deep base-to-lid locking cleats ensure maximum stacking stability. Locking metal Lidstays keep lid locked in open position. O-ring seal for dust and water resistant seal (IP55). Open cell core with solid wall design - strong, light weight. Optional Caster Wheel Kit complete with brakes. Optional Pallet Riser Kit. Reinforced honeycomb deck and lid for added strength. Stainless steel hardware and padlock protectors. Store documents outside the case with our Document Container. • version: with foam • lid depth: 81 • inner width: 699 • inner hight: 579 • inner length: 1296
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | protective case | |
| Additional parts | foam insert | |
| ESD protection | No | |
| Width | 611 mm | |
| Depth | 449 mm | |
| Length | 1208 mm | |
| Weight | 43.09 kg | |
| Material | PP |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 42021250 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |