0500 WITH FOAM | Peli
Protective case, foam insert, (L x W x D) 468 x 468 x 641 mm, 26.58 kg, 0500 WITH FOAM
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,593.2315 € *
Standard delivery time from the manufacturer is: 1 Week
Can be inverted and used as a pallet with an airtight cover. Fit two 0500 Cases per pallet, four when stacked! Watertight, crushproof, and dustproof. Double wide grip fold down handles - makes lifting easy. Dual Integrated Automatic Pressure Equalization Valves Easy open Double Throw latches. Lid is completely removable. O-ring seal. Open cell core with solid wall design - strong, light weight. Optional Caster Wheel Kit complete with brakes. Optional Pallet Riser Kit. Store documents outside the case with our Document Container. • version: with foam • lid depth: 57 • inner width: 641 • inner hight: 468 • inner length: 887
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | protective case | |
| Additional parts | foam insert | |
| ESD protection | No | |
| Width | 468 mm | |
| Depth | 641 mm | |
| Length | 468 mm | |
| Weight | 26.58 kg | |
| Material | PP |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 42021250 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |