0452 | Peli

Tool panel, without tools, (L x W) 250 x 250 mm, 400 g, 0452

Order No.: 07L0106
EAN: 0019428088316
MPN:
0452
489896
0452 Peli Trolleys, bags, cases and holders
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
65.8308 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
65.83 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
65.8308 €
Suitable for Peli 0450, version horizontal short.
Technical specifications
Filter Property Value
Version tool panel
Additional parts without tools
ESD protection No
Width 250 mm
Length 250 mm
Weight 400 g
Logistics
Property Value
Customs tariff number 63079098
Country of origin CN
Compliance
Property Value
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes