0350 WITH FOAM | Peli
Protective case, foam insert, (L x W x D) 508 x 508 x 508 mm, 14.52 kg, 0350 WITH FOAM
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
762.6710 € *
Standard delivery time from the manufacturer is: 1 Week
Cube Case. Large 2-person fold down handles. Watertight, crushproof, and dustproof. 3 level Pick N Pluck™ with convoluted lid foam. Automatic Pressure Equalization Valve - balances interior pressure, keeps water out. O-ring seal. Open cell core with solid wall design - strong, light weight. Stainless steel hardware and padlock protectors. • version: with foam • lid depth: 127 • inner width: 508 • inner hight: 508 • inner length: 508
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | protective case | |
| Additional parts | foam insert | |
| ESD protection | No | |
| Width | 508 mm | |
| Depth | 508 mm | |
| Length | 508 mm | |
| Weight | 14.52 kg | |
| Material | PP |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 42021250 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |