LED 3310 PL | Peli
Flashlight, 240 m, 234 lm, IPX7, L 156 mm, Peli LED 3310 PL
Order No.: 07L0169
EAN: 0019428135386
MPN:
LED 3310 PL
489793
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
72.9113 € *
Standard delivery time from the manufacturer is: 1 Week
Your days of fumbling around in the dark are over. The 3310PL LED incorporates photoluminescent technology which emits a bright glow making it highly visible in pitch black environments. And, with a run time of 190 hours (low), the new 3310PL LED proves itself invaluable in emergency situations. So get back on track with our glow-in-the-dark, high performance 3310PL LED with up to 234 lumens of uncompromising flashlight performance. • Material: Photo luminescent Polycarbonate • LED • Volt: 4,5 V • Battery: 3 x AA included • Runtime: 8.75 h • Lumens: 22 - 234 • Beam distance: 81 - 240 • Protection: IPX7
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Illuminant type | LED | |
| Reach | 240 m | |
| Rechargeable | No | |
| Explosion Safe | No | |
| Batteries | 3 x AA | |
| Degree of protection (IP) | IPX7 | |
| Shell Material | PC | |
| Length | 156 mm | |
| Luminous flux | 234 lm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85131000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |