9430 / 6 LED | Peli

Handheld spotlight, 300 lm, IP54, L 400 mm, Peli 9430 / 6 LED

Order No.: 07L0184
EAN: 0019428144210
MPN:
9430 / 6 LED
490152
9430 / 6 LED Peli Torches Image 1
9430 / 6 LED Peli Torches Image 2
9430 / 6 LED Peli Torches Image 3
9430 / 6 LED Peli Torches Image 4
9430 / 6 LED Peli Torches Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1,056.9104 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1,056.91 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1,056.9104 €
Über ein Netzgerät (220 V) wiederaufladbare Arbeitsleuchte für den mobilen Einsatz. Leuchtkopf um 360° schwenkbar, einklappbar und in der Höhe verstellbar. Lichtschalter mit 3 Modi (volle Leistung/gedimmt/Blinklicht). Warnung bei schwachem Batterystand. Nahezu keine Wärmeentwicklung. RoHs konform. Mögliche Einsatzbereiche: Bahntechnik, Straßen-/Gleisbau, Handwerk, Kanalsanierung, Schacht- und Tunnelbau, THW, Straßenwacht, Polizei, allgemeine Rettungsdienste. • Mast length: 82 cm • Body: Polycarbonate (PC) / ABS • Head: Polycarbonate (PC) / ABS • Mast: Glass-Reinforced Plastic • Lens: Polycarbonate (PC) • Weight: 10.3 Kg • Lumen: 3000 • LED • LED quantity: 6 • Light Angle: 125 ° • Protection: IP54 • Battery: Sealed Lead Acid (SLA) • Charge time: 300 min • Low Battery Warning System • Volt: 12.0 v
Technical specifications
Filter Property Value
Illuminant type LED
Rechargeable Yes
Explosion Safe No
Batteries valve regulated lead-acid battery
Degree of protection (IP) IP54
Shell Material PC
Length 400 mm
Luminous flux 300 lm
Logistics
Property Value
Country of origin US
Customs tariff number 85131000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes