3715 Z0 | Peli
Flashlight, explosion safe, 249 m, 189 lm, IPX4, L 191 mm, Peli 3715 Z0
Order No.: 07L0176
EAN: 0019428131524
MPN:
3715 Z0
489693
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
266.1316 € *
Standard delivery time from the manufacturer is: 1 Week
Peli leads the way yet again with the 3715Z0 right angle light. Featuring downcast LEDs for illuminating your path, the 3715Z0 LED light also features 189 lumens (high) and 90 lumens (low), and a flashing mode. Another first is a built in battery life indicator so you will know your lights battery level before you go in. Compact, rugged, and lightweight, the 3715Z0 LED light contains the latest technology, Peli's legendary build quality and lifetime guarantee of excellence. Certified to ATEX Zone 0 (Category 1). • Material: bod: Anti-static Impact Modified PC/PBT; lens: Anti-static PMMA • LED • Volt: 6,0 V • Battery: 4 x AA Alkaline (not included) • ATEX: II 1 G Ex ia IIC T4 Ga II 1 D Ex ia IIIC T130°C Da • Runtime: 31 • Lumens: 23-189 • Beam distance: 24-249 • Protection: IPX4
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Illuminant type | LED | |
| Reach | 249 m | |
| Rechargeable | No | |
| Explosion Safe | Yes | |
| Batteries | 4 x AA | |
| Degree of protection (IP) | IPX4 | |
| Shell Material | PC | |
| Length | 191 mm | |
| Luminous flux | 189 lm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85131000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |