3415 Z0M | Peli
Flashlight, explosion safe, 133 m, 329 lm, IPX8, L 189 mm, Peli 3415 Z0M
Order No.: 07L0175
EAN: 0019428130541
MPN:
3415 Z0M
489533
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
115.7394 € *
Standard delivery time from the manufacturer is: 1 Week
The 3415MZ0 is the ultimate ATEX safety-certified compact work light. The Zone 0 (Category 1) certification provides the security needed for almost all hazardous locations. Driven by only 3AA batteries, the 3415MZ0 is equipped with both a spot and flood LED. This allows for close up as well as distant lighting needs. It is engineered to run on either or both LEDs. The articulating head and built in clip provide hands free and handheld options so you can direct the light wherever it is needed. • 3 modes: spot light, flood light and both • Clip and integrated magnet • Articulating head • ATEX: II 1 G Ex ia IIC T4 Ga • Battery: 3 x AA • Runtime: 6 • Lumens: 329 • Beam distance: 133 • Protection: IPX8
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Illuminant type | LED | |
| Reach | 133 m | |
| Rechargeable | No | |
| Explosion Safe | Yes | |
| Batteries | 3 x AA | |
| Degree of protection (IP) | IPX8 | |
| Shell Material | PC | |
| Length | 189 mm | |
| Luminous flux | 329 lm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85131000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |