3335RZ0 | Peli
Flashlight, 151 m, 246 lm, IP67, L 155 mm, Peli 3335RZ0
Order No.: 07L0200
EAN: 0019428181550
MPN:
3335RZ0
03335R-0001-241E
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
177.31 € *
Available: 1 pcs.
Flashlight, 3335RZ0, Peli
The Peli 3335RZ0 is a small and light rechargeable intrinsically safe torch certified for ATEX/UKEX Zone 0 applications. The 3335RZ0 boasts performance built in providing up to 246 lumens or up to 58 hours of continuous run time, and 3 light modes are provided: High, Low and Flashing. There is a full-time battery level indicator built into the power switch, so you’ll always know when it’s time to recharge.
Features
- IP67 rating
- Lithium-Ion rechargeable battery included
- Lanyard (included)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Illuminant type | LED | |
| Reach | 151 m | |
| Rechargeable | Yes | |
| Explosion Safe | No | |
| Batteries | 1 x 18650 Li-ion | |
| Degree of protection (IP) | IP67 | |
| Shell Material | PC/PBT | |
| Length | 155 mm | |
| Luminous flux | 246 lm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85131000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |