3315R Z0 | Peli

Flashlight, explosion safe, 108 m, 132 lm, IP57, L 155 mm, Peli 3315R Z0

Order No.: 07L0172
EAN: 0019428146160
MPN:
3315R Z0
491006
3315R Z0 Peli Torches Image 1
3315R Z0 Peli Torches Image 2
3315R Z0 Peli Torches Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
177.31 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
177.31 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
177.31 €
The unique Peli™ 3315RZ0 LED light is powered by a special designed lithium rechargeable battery that provides a life expectancy of over 2,000 cycles, 4 times more than the 500 cycles that batteries usually last. Lightweight and with three lighting modes (high/low/flashing), it shines up to 132 lumens of clear brilliant light and delivers a run time up to 34 hours in a small compact design. Additionally, the 3315RZ0 features a full time battery level indicator that is conveniently integrated into the switch. Its ergonomic polymer body is engineered with a sure-grip texture and includes a lanyard to provide another layer of drop protection. • Certificate: IECEx ia / ATEX Zone 0 • Material: body: Anti-static PC/PBT; lens: Anti-static coated Polycarbonate (PC) • LED • Battery: 1x Lithium Iron Phosphate (icluded) • Delivery: hand strap; battery • ATEX: II 1 G Ex ia IIC T4 Ga • Runtime: 34 • Lumens: 15-132 • Beam distance: 35-108 • Protection: IP57
Technical specifications
Filter Property Value
Illuminant type LED
Reach 108 m
Rechargeable Yes
Explosion Safe Yes
Batteries lithium iron phosphate
Degree of protection (IP) IP57
Shell Material PC
Length 155 mm
Luminous flux 132 lm
Logistics
Property Value
Country of origin CN
Customs tariff number 85131000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes