3315R Z0-RA | Peli

Flashlight, explosion safe, 108 m, 132 lm, IPX7, L 155 mm, Peli 3315R Z0-RA

Order No.: 07L0173
EAN: 0019428152895
MPN:
3315R Z0-RA
491013
3315R Z0-RA Peli Torches Image 1
3315R Z0-RA Peli Torches Image 2
3315R Z0-RA Peli Torches Image 3
3315R Z0-RA Peli Torches Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
268.4759 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
268.48 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
268.4759 €
The 3315RZ0-RA (Right Angle) light is equipped with a right angle adapter with clip that provides hands free lighting. This adapter allows the torch head to articulate, directing the light exactly where you need it. • Material: body: Anti-static Impact Modified PC/PBT; lens: Anti-static coated Polycarbonate (PC) • LED • Volt: 3,2 • Delivery: hand strap; battery • Battery: 1 x 18650 Lithium Iron Phosphate • ATEX: II 1 G Ex ia IIC T4 Ga • Runtime: 34 • Lumens: 15-132 • Beam distance: 35-108 • Protection: IP57
Technical specifications
Filter Property Value
Illuminant type LED
Reach 108 m
Rechargeable Yes
Explosion Safe Yes
Batteries 18650 lithium iron phosphate
Degree of protection (IP) IPX7
Shell Material PC
Length 155 mm
Luminous flux 132 lm
Logistics
Property Value
Country of origin CN
Customs tariff number 85131000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes