3315 Z0 | Peli
Flashlight, explosion safe, 146 m, 138 lm, IP67, L 156 mm, Peli 3315 Z0
Order No.: 07L0171
EAN: 0019428146139
MPN:
3315 Z0
491001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
80.0632 € *
Standard delivery time from the manufacturer is: 1 Week
The 3315Z0 LED light: the lightweight compact design houses 3AA batteries that power a single LED for 138 lumens of super bright LED light. Safety approved for the most volatile work environments ATEX Cat. 1 (Zone 0), the 3315Z0 LED light is one of the most efficient torches on the market today. • Material: body: ABS; lens: Anti-static coated Polycarbonate (PC) • LED • Voltage: 4,5 V • Delivery: hand strap • ATEX: II 1 G Ex ia IIC T4 Ga II 1 D Ex ia IIIC T130°C Da • Battery: 3 x AA (included) • Runtime: 19 • Lumens: 138 • Beam distance: 146 • Protection: IP67
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Illuminant type | LED | |
| Reach | 146 m | |
| Rechargeable | No | |
| Explosion Safe | Yes | |
| Batteries | 3 x AA | |
| Degree of protection (IP) | IP67 | |
| Shell Material | PC | |
| Length | 156 mm | |
| Luminous flux | 138 lm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85131000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |