2765 Z0 HEADSUP LITE™ | Peli
Headlamp, explosion safe, 78 m, 141 lm, IPX4, L 57 mm, Peli 2765 Z0 HEADSUP LITE™
Order No.: 07L0191
EAN: 0019428163747
MPN:
2765 Z0 HEADSUP LITE™
489531
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
93.9029 € *
Standard delivery time from the manufacturer is: 1 Week
Peli’s new safety approved headlamp is designed for use in hazardous environments. Apart from being certified to highest ATEX Category, Zone 0 (Cat. 1) is ultra-compact and lightweight, weighting only 96 gr with batteries. Equipped with three uniquely positioned LEDs, it produces up to 141 lumens and provides up to 14 hours of run time.The Peli 2765Z0 offers multiple modes: high, low, downcast and flashing. The downcast LEDs provides illumination for pathway for safe walking, reading space for added convenience, and most appreciated by your counterparts in face to face interaction because you will not blind them anymore. Additionally, the Peli 2765Z0 offers a full time battery level indicator, which will help you monitor your battery time left. • Material: body: Anti-static Impact Modified PC/PBT; lens: Clear Polycarbonate (PC) • Push Button • Light modes: 4 • Battery: 3 x AAA, included • Battery indicator: LED • Voltage: 4,5 V • LED • ATEX: II 1 G Ex ia IIC T4 Ga • Runtime: 14 • Lumens: 141 - 27 • Beam distance: 78 - 9 • Protection: IPX4
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Illuminant type | LED | |
| Reach | 78 m | |
| Rechargeable | No | |
| Explosion Safe | Yes | |
| Batteries | 3 x AAA | |
| Degree of protection (IP) | IPX4 | |
| Shell Material | PC | |
| Length | 57 mm | |
| Luminous flux | 141 lm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85131000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |