2750 HEADSUP LITE™ | Peli
Headlamp, 90 m, 259 lm, IPX4, L 57 mm, Peli 2750 HEADSUP LITE™
Order No.: 07L0190
EAN: 0019428155759
MPN:
2750 HEADSUP LITE™
489511
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
69.3651 € *
Standard delivery time from the manufacturer is: 1 Week
Bright, compact headlamp for harsh conditions with a night vision friendly red LED - the high output 2750 LED Headlight provides up to 259 lumens of illumination, flashing, and low light modes. The 2750 also preserves night vision with the use of a red LED. Designed with weather resistant casings which also allows for fast and easy battery change. • Material: Polycarbonate • LED • Voltage: 4,5 V • Battery: 3x AAA, included • Runtime: 11 h • Lumens: 259 - 71 • Beam distance: 90 - 48 • Protection: IPX4
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Illuminant type | LED | |
| Reach | 90 m | |
| Rechargeable | No | |
| Explosion Safe | No | |
| Batteries | 3 x AAA | |
| Degree of protection (IP) | IPX4 | |
| Shell Material | PC | |
| Length | 57 mm | |
| Luminous flux | 259 lm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85131000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |