2690 LED Z0 HEADSUP LITE™ | Peli
Headlamp, 92 m, 74 lm, IPX7, L 71 mm, Peli 2690 LED Z0 HEADSUP LITE™
Order No.: 07L0180
EAN: 0019428155711
MPN:
2690 LED Z0 HEADSUP LITE™
489874
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
73.4587 € *
Standard delivery time from the manufacturer is: 1 Week
The 2690Z0 is made of impact and chemical resistant Anti-static Impact Modified PC/PBT and it's water resistant for all-weather use. It comes with an adjustable and comfortable cloth strap, as well as a heavy duty rubber strap that will not slip off your helmet. Being certified to ATEX safe for use in high-risk hazardous locations, Zone 0 (Category 1) areas, the 2690Z0 HeadsUp Lite™ is ideal for professionals who work in chemical, pharmaceutical, power, oil and gas, and fire rescue industries. • Protection: IPX7 • Material: body: Anti-static Impact Modified PC/PBT; lens: Anti-static coated Polycarbonate (PC) • LED • Lumen: 74 • Beam distance: 92 m • Voltage: 4,5 V • Batteryn: 3x AAA Alkaline (incl.) • Delivery: head strap • ATEX: I M1 Ex ia I Ma, II 1 G Ex ia IIC T4 Ga, Ex ia IIIC T65°C Da • Runtime: 11 • Lumens: 74
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Illuminant type | LED | |
| Reach | 92 m | |
| Rechargeable | No | |
| Explosion Safe | No | |
| Batteries | 3 x AAA | |
| Degree of protection (IP) | IPX7 | |
| Shell Material | PC | |
| Length | 71 mm | |
| Luminous flux | 74 lm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85131000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |