2460 Z1 STEALTHLITE™ | Peli
Flashlight, explosion safe, 153 m, IPX7, Peli 2460 Z1 STEALTHLITE™
Order No.: 07L0168
EAN: 0019428135393
MPN:
2460 Z1 STEALTHLITE™
489467
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
277.2581 € *
Standard delivery time from the manufacturer is: 1 Week
The rechargeable version of the StealthLite™ 2410 LED. The StealthLite™ Rechargeable 2460Z1 LED uses a long-life NiMH battery pack cat # 2479 for extended run time. It comes with a charger base unit cat # 2480F that can be installed at home or work using the 220V transformer cat # 2468Z1. Certified to ATEX Zone 1 (Category 2). Note, this charger base does not work on 12v systems. • Waterproof): IPX7 • Protection: II 2 G Ex ib IIC T4 • Material: body: Anti-static Impact Modified PC/PBT • LED • Lumen: 112 • Beam distance: 153 m • Voltage: 4,8 V • Runtime: 4,5 h • Battery: 4x AA NiMH • Delivery: charger base, cable, NiMH battery pack • Spare battery (2469)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Illuminant type | LED | |
| Reach | 153 m | |
| Rechargeable | Yes | |
| Explosion Safe | Yes | |
| Batteries | 4 x AA NiMH | |
| Degree of protection (IP) | IPX7 | |
| Shell Material | plastic |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85131000 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |