1975TZ1 | Peli
Flashlight, explosion safe, 22 m, 94 lm, IPX4, L 146 mm, Peli 1975TZ1
Order No.: 07L0192
EAN: 0019428160012
MPN:
1975TZ1
488432
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
34.6885 € *
Standard delivery time from the manufacturer is: 1 Week
Stay trim and powerful in the danger zone. With ATEX Zone 1 (Category 2) certification, 94 blinding bright lumens, a run time of 8.25 hours, and a true penlight size and shape, the Peli™ 1975Z1 torch is the slimmest and brightest safety approved penlight. • Material: body: ABS; lens: PC; schroud: ABS; clip: ABS • Length: 146 mm • Weight with batteries: 54 g • Weight without batteries: 28 g • Momentary Push Button • Battery: 2 x AAA, included • LED • Voltage: 3,0 V • Lumens: 94 lm • Runtime: 8,25 h • Beam distance: 22 m • Protection: IPX4
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Illuminant type | LED | |
| Reach | 22 m | |
| Rechargeable | No | |
| Explosion Safe | Yes | |
| Batteries | 2 x AAA | |
| Degree of protection (IP) | IPX4 | |
| Shell Material | plastic | |
| Length | 146 mm | |
| Luminous flux | 94 lm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85131000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |