1975TZ0 | Peli
Flashlight, explosion safe, 24 m, 117 lm, L 146 mm, Peli 1975TZ0
Order No.: 07L0195
EAN: 0019428159955
MPN:
1975TZ0
488421
Unit Price (€ / pc.)
42.2212 € *
Available: 8 pcs.
Total Price:
42.22 € *
Price list
Quantity
Price per unit*
1 pcs.
42.2212 €
3 pcs.
40.1506 €
6 pcs.
37.9967 €
*incl. VAT plus shipping costs
Subject to prior sale
Stay trim and powerful in the danger zone. With ATEX Zone 0 (Category 1) certification, 117 blinding bright lumens, and a true penlight size and shape, the Peli™ 1975Z0 torch is the slimmest and brightest safety approved penlight. • Length: 146 mm • Weight with batteries: 54 g • Weight without batteries: 28 g • Material: body: ABS, O-ring: NBR, Lens: PC • Momentary Push Button • Battery: 2 x AAA, included • LED • Voltage: 3,0 V • Lumens: 117 lm • Runtime: 2,25 h • Beam distance: 24m • Protection: IPX4
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Illuminant type | LED | |
| Reach | 24 m | |
| Rechargeable | No | |
| Explosion Safe | Yes | |
| Batteries | 2 x AAA | |
| Shell Material | plastic | |
| Length | 146 mm | |
| Luminous flux | 117 lm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85131000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |