SH 200X11 | Peiker
20153, gooseneck, dull chrome, D 11/L 200 mm
Order No.: 46M805
EAN: 4099891544119
MPN:
SH 200X11
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
51.051 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
51.05 € *
Price list
Quantity
Price per unit*
1 pcs.
51.051 €
5 pcs.
48.671 €
10 pcs.
47.005 €
*incl. VAT plus shipping costs
Subject to prior sale
Microphone goosenecks without cable, type 122../201.
Outer thread on both ends: M10 x 1.0 mm. The threaded sleeves are permanently fixed to the gooseneck and cannot be removed.
Technical attributes (type, version, diameter (D)/length (L)): 20153, gooseneck, dull chrome, D 11/L 200 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Colour | black | |
| Connection | M10 | |
| Length | 200 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85189000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |
| SVHC free | Yes |