KL 1 SCHWARZ | Peiker
Small speaker, 4 Ω, 82 dB, 300 to 900 Hz, black, KL 1 SCHWARZ
Small speakers, type Peiker KL 1.
Dynamic, small version for mobile and stationary radio systems, primarily for voice transmission. The compact housing is made of impact-resistant plastic with a finely perforated metal front screen and an elastic holding bar; Bandwidth: 300 to 9000 Hz. Rated impedance: 4.0 ohm. Rated load: 5.0 W to DIN 45573. Can be used as a microphone with spherical characteristics in intercom mode (approx. value 0.14 mV/µbar sensitivity at 1000 Hz and 4.0 ohm impedance). Dimensions: 51 x 58 mm. The speaker has a permanently installed 3.0 m cable.
Type: KL 1, speaker, black
| Filter | Property | Value |
|---|---|---|
| Version | small speaker | |
| Impedance | 4 Ω | |
| Sound pressure level | 82 db | |
| min. transmission range | 300 Hz | |
| Max. transmission range | 900 Hz | |
| Colour | black | |
| Resonance frequency | 300 Hz |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85182100 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |
| SVHC free | Yes |