9436044001 | Peddinghaus

1/4 inch ratchet wrench kit, 44 pieces, 9436044001

Order No.: 05L1776
EAN: 3303809003379
MPN:
9436044001
9436044001 Peddinghaus Sockets, Ratchets and Accessories
Image may differ

Tool cases, type Peddinghaus FusionBox.

Modular case system in 3 sizes. The large box can be fitted securely and fast with 1 medium-size plus one small size box, or up to 4 small boxes, or 1 textile bag.

Tool cases with ratchet ring/open-end wrenches, type FusionBox Medium 9436044001.

44-piece; Content: 8 ratchet ring/open-end wrenches (10, 13, 14, 16, 17, 18 8, 10, 11, 12, 13, 15, 17, 19 mm) 12 sockets ¼" (4.0, 5.0, 5.5, 6.0, 7.0, 8.0, 9.0, 10, 11, 12, 13 and 14 mm), 7 sockets ½" (10, 13, 14, 16, 17, 18 and 19 mm), 14 bits (2 slotted screw 4.0 and 5.5 mm, 2 cross-tip PH1 and PH2, 4 hex drivers H3.0 H4.0 H5.0 and H6.0, 6 Torx drivers T10, T15, T20, T25, T30 and T45), 1 adapter 19 mm to ½", 1 adapter 10 mm to 1/4", 1 bit adapter 10 mm to 1/4".

Type: 9436044001, FusionBox

Technical specifications
Filter Property Value
Version ratchet wrench kit
ESD protection No
1000V Insulated No
Size different
Peak type different
Drive 1/4 inch
Contents 44 pieces
Logistics
Property Value
Country of origin TW
Customs tariff number 82041100
Compliance
Property Value
SVHC free Yes
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15