6340161401 | Peddinghaus
Jig saw, BL 150 mm, 6340161401
Order No.: 06L780
EAN: 4099891384814
MPN:
6340161401
This item is no longer available.
As an alternative, we recommend the following item:
Drywall jigsaws, type Peddinghaus 6340161401.
With ergonomic 2C handle and protective cover, for cutting drywall panels, plywood and plastic; saw blade length: 150 mm.
Type: 6340161401, jigsaw
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jig saw | |
| Blade length | 150 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 82060000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |