P 5002 | PeakTech
PeakTech LED tester, P 5002, 5002
Order No.: 21K5520
EAN: 4250569404313
MPN:
P 5002
5002
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
65.688 € *
Standard delivery time from the manufacturer is: 1 Week
LED-Tester / Backlight Tester, P 5002, PeakTech
An extremely practical component tester for LEDs and other components. The device outputs an automatically raised output voltage between 0 to 300 V DC, which adapts to the connected load, so that the sensitive components are not destroyed. Especially suitable for the service and repair workshop.
Features
- Output of automatic test voltage from 0V to 300V
- Suitable for testing individual LEDs or LED panels
- Suitable for testing the withstand voltage of electrolytic capacitors
- Suitable for Zener voltage testing of Zener diodes
- Robust plastic housing.
- LED display of the output voltage.
- Safety: EN 61010-1
- Accessories: Carrying case, Test Leads, Power Cable, Operation Manual
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | LED tester | |
| max. voltage measuring range (DC) | 300 V | |
| max. voltage measuring range (AC) | 240 V | |
| Rated category | CAT IV | |
| Display | LED | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90278910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |