P 1096 | PeakTech
PeakTech voltage tester, P 1096, 1096
NCNR (non cancelable / non returnable)
Voltage tester, P 1096, PeakTech
The PeakTech 1096 is a new development for fast and uncomplicated voltage measurements as a two-pole voltage tester with digital LCD display and additional LED display of the current voltage values. This model has been tested by TÜV / GS for special user safety and has an easy-to-read LCD display with backlight for a precise indication of the voltage or resistance measurement. Furthermore, a continuity test is integrated, which reacts immediately when both test probes are connected to a voltage-free conductor and in addition to a red LED, also emits a loud, acoustic signal. A single phase test or a direction of rotation display for 3-phase systems are already integrated in this model. A residual current device (FIs / RCDs) can be triggered using the integrated test button and can therefore be quickly checked for function. The backlight of the LCD display and the integrated LED flashlight can be switched on and off separately. Due to this multitude of functions, this handy measuring device is ideal for daily use for testing, maintenance and new installation of electrical systems in trade and industry.
Features
- Single-pole phase test and direction of rotation display
- Resistance measurement function up to 2000 Ω
- Continuity tester with LED and acoustic signal
- Low impedance test function for residual current circuit breakers
- Integrated LED flashlight
- IP 64 - dust and splash water proofed housing
Content
- Bag
- Batteries and manual
| Filter | Property | Value |
|---|---|---|
| Version | voltage tester | |
| max. voltage measuring range (DC) | 1000 V | |
| max. voltage measuring range (AC) | 1000 V | |
| Continuity test | 0-1999 Ω | |
| Rated category | CAT III, CAT IV | |
| Display | LED/LCD | |
| Degree of protection (IP) | IP64 |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90303370 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |