P 1094 | PeakTech
PeakTech voltage tester, P 1094, 1094
NCNR (non cancelable / non returnable)
Voltage tester, P 1094, PeakTech
This two-pole voltage tester is the ideal tool for any electrician or DIY enthusiast looking for a reliable and safe measuring device. Suitable for the CAT III 400 V overvoltage category, this device offers maximum safety and versatility when working with electrical systems. An outstanding feature of this voltage tester is that it does not require batteries. This means that you never have to worry about whether the device is ready for use again - it always works reliably, no matter how long it has not been used.
The voltage is displayed via easy-to-read LEDs that show voltages for 12, 24, 50, 120, 230 and 400 V. This enables quick and precise checking of voltages in different ranges. The tester can measure both alternating voltages (AC) and direct voltages (DC). For DC voltages, the device displays the polarity, showing the symbols for “+” and “-”. For AC voltages, both symbols light up, which makes handling particularly easy and safe. An additional safety aspect is the acoustic ELV warning signal, which sounds from a voltage of 50V. This provides an additional level of protection and warns the user of potentially dangerous voltages. The rubberized handle ensures a secure and comfortable grip, even in demanding environments. You get a high quality, reliable and safe meter at an excellent price/performance ratio.
Features
- Red LEDs to indicate the voltage measurement
- Polarity display for DC voltage measurements
- Acoustic warning signal for dangerous voltages
- IP 54 dust and splash-proof housing
- Double-insulated housing and rubberized handle
| Filter | Property | Value |
|---|---|---|
| Version | voltage tester | |
| max. voltage measuring range (DC) | 400 V | |
| max. voltage measuring range (AC) | 400 V | |
| Rated category | CAT III | |
| Display | LED | |
| Degree of protection (IP) | IP54 |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90303370 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |