P 1090 | PeakTech
PeakTech voltage tester, P 1090, 1090
Order No.: 24K5536
EAN: 4099891459277
MPN:
P 1090
1090
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
71.9831 € *
Standard delivery time from the manufacturer is: 2 Weeks
Voltage tester, 1090, PeakTech
This TÜV/GS approved, 2-pole voltage tester has an LCD display with backlight and bar graph for DC and AC voltages from 6 V to 690 V.
Features
- Self-test function
- Testing of DC and AC voltages
- Polarity display
- Single-pole phase check and direction of rotation indicator
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | voltage tester | |
| max. voltage measuring range (DC) | 690 V | |
| max. voltage measuring range (AC) | 690 V | |
| Rated category | CAT III, CAT IV | |
| Display | LCD | |
| Degree of protection (IP) | IP64 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90303370 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |