P 2685 A | PeakTech
Insulation tester, LCD display, CAT III 1000 V, CAT IV 600 V, PeakTech P 2685 A
NCNR (non cancelable / non returnable)
Insulation measuring device, P 2685 A, PeakTech
The PeakTech 2685 A is a high voltage insulation measuring device which can generate and output a test voltage of up to 10,000V. With the insulation measurement, lines or insulation of electrical equipment can be checked and defective ones can be identified. The respective sockets on the test device are marked for connection in order to prevent the device under test from being mixed up or incorrectly connected. The measuring functions can be set quickly using the selector switch and the pushbuttons. The insulation measuring device is built into a sturdy carrying case, which also protects it from splash water and external influences. With the new additional functions PI (polarization index) and DAR (dielectric absorption ratio) the application possibilities of the PeakTech 2685 A grows contrary to its predecessor. Due to its functions and high measuring ranges, the PeakTech 2685 A is ideal for everyday use in electrical engineering, as it can be used in almost every area in which insulation measurement is required.
Features
- Professional insulation measuring device with a test voltage up to 10000 V
- Easy handling and automatic measuring function
- Power supply is realized by batteries
Content
- Protective case
- Flexible silicone test leads
- Integrally protected ultra high-voltage probe with coaxial silicone conductor
- Crocodile clips
- Batteries and user manual
| Filter | Property | Value |
|---|---|---|
| Product type | insulation tester | |
| Version | LCD display | |
| Surge voltage category | CAT III 1000 V, CAT IV 600 V | |
| Insulation resistance Min | 200 Ω | |
| Insulation resistance Max | 2000 Ω | |
| Max measured value DC voltage | 600 V | |
| Max measured value AC voltage | 600 V | |
| Degree of protection (IP) | IP65 | |
| Batteries | C |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90303100 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |