P 2680 | PeakTech

Insulation tester, LCD display, CAT III 1000 V, CAT IV 600 V, PeakTech P 2680

Order No.: 24K1950
EAN: 4099891472115
MPN:
P 2680
2680
P 2680 PeakTech VDE testers, Installation testers, Insulation testers Image 1
P 2680 PeakTech VDE testers, Installation testers, Insulation testers Image 2
P 2680 PeakTech VDE testers, Installation testers, Insulation testers Image 3
Image may differ

High voltage insulation testers, type PeakTech 2680/2685.

For measurements to VDE 0413, Part 1. Rugged, precise meter with 2-row LCD (16 digits each). With integrated protective circuit for preventing measurement errors caused by leakage currents; Features: overvoltage protection, current limiting circuit, automatic discharge detection, Auto-Off, automatic measurement stop/timer stop, measuring ranges to 300 Gohm at 5.0 kV (type 2680), to 600 Gohm at 10 kV (type 2685). Tolerance: ±3.0 %. Output power: max.1.0 W. Insulation resistance (circuit to case): 2000 Mohm/2000 V. Breakdown voltage (circuit to case): 7000 VAC for the duration of max. 1.0 minute. AC alarm circuit: as of 450 VAC. Short circuit-current: 1.0 mA. Safety: IEC-1010-1, CAT III. Dimensions: 250 x 190 x 110 mm. Weight: 1.5 kg. Supplied with protective case, test leads, HV probe and batteries (8 x 1.5 V type Mignon/AA).

Technical attributes (type, max. test voltage, max. resistance): 2680, 5.0 kV, 300 Gohm

Technical specifications
Filter Property Value
Product type insulation tester
Version LCD display
Surge voltage category CAT III 1000 V, CAT IV 600 V
Insulation resistance Max 1000 Ω
Max measured value DC voltage 5000 V
Max measured value AC voltage 5000 V
Degree of protection (IP) IP65
Batteries AA
Logistics
Property Value
Country of origin TW
Customs tariff number 90303100
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes