P 2670 | PeakTech
Insulation tester, LCD display, CAT III 600 V, PeakTech P 2670
Order No.: 24K5567
EAN: 4099891472177
MPN:
P 2670
2670
Insulation tester, 2670, PeakTech
This insulation tester with three test voltages of 250 V, 500 V and 1000 V is suitable for insulation testing according to VDE-0413. The suitability for measurement in CAT III systems and the warning display for live systems, as well as the stable housing with carrying strap ensures safe operation.
Features
- Large 3 ½-digit LCD display (max. 2000)
- DC test voltages of 250/500 and 1000 V
- Test isolation at nominal voltage at 1 mA load
- 200 mA short-circuit current (continuous current)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | insulation tester | |
| Version | LCD display | |
| Surge voltage category | CAT III 600 V | |
| Insulation resistance Min | 200 MΩ | |
| Insulation resistance Max | 2000 MΩ | |
| Batteries | AA |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 90303100 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |