P 1115 | PeakTech

Grounding meter, LCD display, CAT III 300 V, PeakTech P 1115

Order No.: 24K5538
EAN: 4099891472153
MPN:
P 1115
1115
P 1115 PeakTech VDE testers, Installation testers, Insulation testers Image 1
P 1115 PeakTech VDE testers, Installation testers, Insulation testers Image 2
Image may differ

Grounding meter, 1115, PeakTech

A robust measuring device in a sealed housing and the safety features required for professional field service according to VDE 0413. The earth meter is particularly suitable for measuring individual earthing electrodes (lightning conductors) and smaller earthing systems as well as for measuring the line resistance and continuity of conductors and coupling or construction elements.

Features

  • 3 ½-digit LCD display (max. 2000)
  • Battery status and overrange display; data hold
  • Safety: EN 61010-1; CAT III 300 V
Technical specifications
Filter Property Value
Product type grounding meter
Version LCD display
Surge voltage category CAT III 300 V
Batteries AA
Logistics
Property Value
Country of origin TW
Customs tariff number 90303100
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes