P 5201 | PeakTech
PeakTech material moisture meter, P 5201, 5201
Order No.: 27K1049
EAN: 4099891463397
MPN:
P 5201
5201
Unit Price (€ / pc.)
98.1988 € *
Standard delivery time from the manufacturer is: 3 Weeks
Material Moisture Meter, 5201, PeakTech
This new material moisture meter provides user-friendly, fast and non-destructive moisture measurement on all types of building materials, wood, as well as walls and ceilings of buildings.
Features
- Moisture measurement of all building materials such as plaster, gypsum and masonry, as well as wood
- Damage-free measurement via metal sensor
- Material measuring depth from 20 to 40 mm
- Self-calibration at device start
- LCD display with backlight
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | material moisture meter | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 50 °C | |
| Relative Humidity Range | 0 to 100 % | |
| Resolution | 0.1 °C | |
| Accuracy | ±1 % | |
| Response Time | 15 s |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90258080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |